Murrelektronik 7000-44681-0000000 Sensor/Actuator Adapter RJ45 Socket

Image Representative of Range

Murrelektronik 7000-44681-0000000 Sensor/Actuator Adapter RJ45 Socket

MPN
7000-44681-0000000
EAN-13
4048879575812
Order Code
05-5498
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.75
5+ £44.84
10+ £42.25
50+ £37.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Murrelektronik's sensor/actuator adapter, model 7000-44681-0000000, features a straight socket design compatible with RJ45 plug enclosures. The device has four pins, ensuring reliable connectivity for industrial applications. It is typically used for connecting sensors and actuators in automation systems, promoting seamless data transmission.
Connector 1 M12
Connector 2 RJ45 plug
Type Sensor/actuator adapter
Coding D
Connection Push-fit
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.76A

Reviews

Be the first to submit a review

Trustpilot