Murrelektronik 7000-42751-0000000 T Piece Plug Straight Socket Straight

Image Representative of Range

Murrelektronik 7000-42751-0000000 T Piece Plug Straight Socket Straight

MPN
7000-42751-0000000
EAN-13
4048879518192
Order Code
05-5482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Murrelektronik's 7000-42751-0000000 T piece is a high-quality electrical connector designed with a straight plug and socket for seamless integration in complex wiring systems. Its robust construction ensures reliable performance in industrial automation applications. Typically used in environments requiring secure and efficient connections, this component is essential for managing intricate electric circuits.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot