Murrelektronik 7000-42241-0000000 Sensor/Actuator Adapter 5-Pin Straight

Image Representative of Range

Murrelektronik 7000-42241-0000000 Sensor/Actuator Adapter 5-Pin Straight

MPN
7000-42241-0000000
EAN-13
4048879599634
Order Code
05-5480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Murrelektronik 7000-42241-0000000 is a sensor/actuator adapter featuring a straight plug and socket with 5 pins. It is typically used for connecting sensors and actuators in industrial automation systems. This robust adapter facilitates reliable data transmission and power supply in harsh environments.
Connector 1 M12
Connector 2 M12
Type Sensor/actuator adapter
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot