Murrelektronik 7000-42201-0000000 Sensor Adapter 3-Pin Plug and Socket

Image Representative of Range

Murrelektronik 7000-42201-0000000 Sensor Adapter 3-Pin Plug and Socket

MPN
7000-42201-0000000
EAN-13
4048879143202
Order Code
05-5478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Murrelektronik sensor/actuator adapter 7000-42201-0000000 features a straight plug and socket with three pins, making it suitable for streamlined electrical connections. Manufactured by Murrelektronik, it is designed for easy integration into automated systems, enhancing compatibility between various devices. This adapter is typically used in industrial settings, facilitating efficient data and signal transmission.
Connector 1 M12
Connector 2 M8
Type Sensor/actuator adapter
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot