Murrelektronik 7000-42141-0000000 T Piece Plug & Socket Straight 1pc.

Image Representative of Range

Murrelektronik 7000-42141-0000000 T Piece Plug & Socket Straight 1pc.

MPN
7000-42141-0000000
EAN-13
4048879143219
Order Code
05-5477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Murrelektronik offers the 7000-42141-0000000 T piece, featuring both a plug and a socket in a straight configuration. The component is typically used in industrial automation for reliable electrical connections. Its robust design ensures durability in challenging environments.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot