Murrelektronik 7000-42116-0000000 Sensor/Actuator Adapter Plug Straight

Image Representative of Range

Murrelektronik 7000-42116-0000000 Sensor/Actuator Adapter Plug Straight

MPN
7000-42116-0000000
EAN-13
4048879562812
Order Code
05-5476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik 7000-42116-0000000 is a sensor/actuator adapter featuring both plug and socket ends in a straight configuration. Designed for efficient connectivity, it supports reliable transmission of signals in industrial automation setups. It's typically used in applications requiring secure and straightforward connections between sensors and control units.
Connector 1 M12
Connector 2 M12
Type Sensor/actuator adapter
Coding A
Connection Push-fit
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Seal Type Snap-in
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot