Murrelektronik 7000-41243-0000000 Sensor/Actuator Adapter 4-Pin Straight

Image Representative of Range

Murrelektronik 7000-41243-0000000 Sensor/Actuator Adapter 4-Pin Straight

MPN
7000-41243-0000000
EAN-13
4048879601993
Order Code
05-5473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Murrelektronik offers the 7000-41243-0000000 sensor/actuator adapter, which features a straight plug and socket with four RJ pins. This adapter is typically used in industrial automation systems for connecting and interfacing sensors and actuators efficiently. It ensures reliable signal and power transmission, crucial for maintaining operational performance.
Connector 1 M12
Connector 2 M12
Type Sensor/actuator adapter
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot