Murrelektronik 7000-41211-0000000 T Piece M12 Plug and Socket Straight

Image Representative of Range

Murrelektronik 7000-41211-0000000 T Piece M12 Plug and Socket Straight

MPN
7000-41211-0000000
EAN-13
4048879144773
Order Code
05-5472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Murrelektronik's T piece model 7000-41211-0000000 is a straight M12 x 1 plug and socket connector. It is typically used for connecting two devices to a single power or signal source in automation and industrial applications. This durable component is suitable for reliable and efficient electrical connections.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot