Murrelektronik 7000-41201-0000000 T Piece M12 x1 Plug Straight Socket

Image Representative of Range

Murrelektronik 7000-41201-0000000 T Piece M12 x1 Plug Straight Socket

MPN
7000-41201-0000000
EAN-13
4048879144780
Order Code
05-5471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.25
5+ £17.97
10+ £16.04
25+ £14.32
50+ £13.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Murrelektronik's 7000-41201-0000000 T piece features an M12 x 1 plug and socket, both in a straight configuration. This component is typically used for branching connections in industrial automation systems. It is designed to ensure reliable electrical connections in challenging environments.
Connector 1 M12
Connector 2 M8
Type T piece
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot