Murrelektronik 7000-17181-9730200 M12 Connector 8-Pin 2.00m Socket

MPN
7000-17181-9730200
EAN-13
4048879663854
Order Code
05-5400
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m 1m 2m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Murrelektronik 7000-17181-9730200 sensor/actuator connector features an M12 x 1 socket and is built-in with a 2.00 m cable, having eight pins. This connector is typically used for industrial automation applications requiring reliable connections between sensors and actuators. Manufactured by Murrelektronik, it is suitable for environments demanding durable connection solutions.
Connector 1 M12
Connector 2 Open cable ends
Length 2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.25mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 2A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot