Murrelektronik 7000-17021-2950300 Right Angle Sensor Connector 3m 8-Pin

Image Representative of Range

Murrelektronik 7000-17021-2950300 Right Angle Sensor Connector 3m 8-Pin

MPN
7000-17021-2950300
EAN-13
4048879419062
Order Code
05-5378
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 02/09/2026

The Murrelektronik sensor/actuator connector, model 7000-17021-2950300, features a right angle design and an 8-pin configuration over a 3.00 m cable length. This connector is ideal for industrial automation tasks, efficiently linking sensors and actuators in complex control systems. Typically used in manufacturing and assembly line setups, it ensures reliable and secure electrical connections.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 3m
Type Sensor/actuator connector
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot