Murrelektronik 7000-14641-7940150 M12 Sensor Connector 1.50m 4 Pins

Image Representative of Range

Murrelektronik 7000-14641-7940150 M12 Sensor Connector 1.50m 4 Pins

MPN
7000-14641-7940150
EAN-13
4048879327862
Order Code
05-5375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik sensor/actuator connector, model 7000-14641-7940150, is a straight M12 socket with four pins and a 1.50-metre cable. This robust connector is suitable for industrial automation and control applications requiring reliable connections. Designed for harsh environments, it is often used in factory automation, machinery, and process control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Green
Length 1.5m
Type Sensor/actuator connector
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot