Murrelektronik 7000-14621-0000000 Sensor/Actuator Connector 4-Pin Socket

Image Representative of Range

Murrelektronik 7000-14621-0000000 Sensor/Actuator Connector 4-Pin Socket

MPN
7000-14621-0000000
EAN-13
4048879197229
Order Code
05-5374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £62.96
5+ £59.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Murrelektronik's 7000-14621-0000000 is a sensor/actuator connector with a straight socket design. This connector has four pins and is ideal for use in industrial automation applications. It offers reliable connectivity for various sensors and actuators, ensuring robust and efficient performance.
Connector 1 M12
Type Sensor/actuator connector
Coding D
Conductor Cross Section 0.34mm²
Connection Cut & Clip connector
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot