Murrelektronik 7000-14581-0000000 Connector Plug 4 Pins Straight

Image Representative of Range

Murrelektronik 7000-14581-0000000 Connector Plug 4 Pins Straight

MPN
7000-14581-0000000
EAN-13
4048879282895
Order Code
05-5372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £25.60
10+ £20.95
50+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector, model 7000-14581-0000000, is a straight plug with four pins designed for reliable electrical connections. Manufactured using high-quality materials, this connector ensures secure and efficient transfer of signals in industrial automation systems. It is typically used in applications requiring robust connections between sensors or actuators and control units.
Connector 1 M12
Type Sensor/actuator connector
Coding D
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot