Murrelektronik 7000-14521-0000000 Sensor/Actuator Connector 4-Pin Straight

Image Representative of Range

Murrelektronik 7000-14521-0000000 Sensor/Actuator Connector 4-Pin Straight

MPN
7000-14521-0000000
EAN-13
4048879197489
Order Code
05-5371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £55.14
5+ £52.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Murrelektronik sensor/actuator connector, model 7000-14521-0000000, features a straight plug with 4 pins, making it suitable for connections in automation systems. Typically used in industrial environments, it facilitates reliable connectivity between sensors and actuators. Murrelektronik's design ensures durability and efficiency for demanding applications.
Connector 1 M12
Type Sensor/actuator connector
Coding D
Conductor Cross Section 0.34mm²
Connection Cut & Clip connector
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot