Murrelektronik 7000-14501-9760020 M12 Connector 4-Pin 0.20m Socket

Image Representative of Range

Murrelektronik 7000-14501-9760020 M12 Connector 4-Pin 0.20m Socket

MPN
7000-14501-9760020
EAN-13
4048879197502
Order Code
05-5370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-14501-9760020 sensor/actuator connector is a built-in M12 x 1 socket with a length of 0.20 metres and four pins. This part is ideal for establishing secure connections in automation systems. Typically used in industrial applications, it ensures reliable performance for sensor and actuator interfacing.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding D
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP66K, IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot