Murrelektronik 7000-14381-6351000 Sensor Connector M12 Straight 10m 5-Pin

Image Representative of Range

Murrelektronik 7000-14381-6351000 Sensor Connector M12 Straight 10m 5-Pin

MPN
7000-14381-6351000
EAN-13
4048879728652
Order Code
05-5369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £62.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-14381-6351000 is a straight M12 x 1 sensor/actuator connector with a 10 m cable and five pins. This connector is ideal for establishing reliable connections in complex automation systems. It is typically used in industrial applications to connect sensors and actuators efficiently.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding B
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot