Murrelektronik 7000-14121-9750020 M12 Sensor/Actuator Connector 5 Pins

Image Representative of Range

Murrelektronik 7000-14121-9750020 M12 Sensor/Actuator Connector 5 Pins

MPN
7000-14121-9750020
EAN-13
4048879197762
Order Code
05-5368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Murrelektronik 7000-14121-9750020 is a sensor/actuator connector featuring an M12 x 1 plug with five pins. It is designed for efficient and secure connectivity in automation and industrial applications, with a cable length of 0.20 metres. This connector is typically used for connecting sensors and actuators to control systems in various industrial setups.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding B
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot