Murrelektronik 7000-14001-0000000 M12 Sensor Connector 5 Pins Straight

Image Representative of Range

Murrelektronik 7000-14001-0000000 M12 Sensor Connector 5 Pins Straight

MPN
7000-14001-0000000
EAN-13
4048879198653
Order Code
05-5364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.71
10+ £21.95
50+ £17.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Murrelektronik manufactures the 7000-14001-0000000 sensor/actuator connector, featuring an M12 x 1 straight plug with 5 pins. This connector is typically used in industrial automation systems to enable reliable connections between sensors, actuators, and control equipment. Its robust design ensures durability and optimal performance in demanding environments.
Connector 1 M12
Type Sensor/actuator connector
Coding B
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot