Murrelektronik 7000-13381-0000000 Sensor Connector 5-Pin Straight Socket

Image Representative of Range

Murrelektronik 7000-13381-0000000 Sensor Connector 5-Pin Straight Socket

MPN
7000-13381-0000000
EAN-13
4048879198806
Order Code
05-5332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik manufactures the 7000-13381-0000000, a sensor/actuator connector with a straight socket featuring five pins. This reliable connector is ideal for linking control systems and sensors in industrial automation environments. Its sturdy design ensures durability and consistent performance in challenging conditions.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot