Murrelektronik 7000-13225-8030500 M12 Sensor/Actuator Connector 5-pin 5m

Image Representative of Range

Murrelektronik 7000-13225-8030500 M12 Sensor/Actuator Connector 5-pin 5m

Order Code:

05-5325

Brand: Murr Elektronik MPN: 7000-13225-8030500 EAN-13: 4048879199629
Qty Unit Price (Ex VAT)
1+ £43.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Murrelektronik 7000-13225-8030500 is a sensor/actuator connector with an M12 x 1 socket, available as a straight connector and includes a 5.00 m cable. It features 5 pins suitable for reliable transmission of signals and power. This product is typically used in industrial automation systems to connect sensors and actuators efficiently.
Connector 1 M12
Connector 2 Open cable ends
Colour Violet
Length 5m
Type Sensor/actuator connector
Cable Diameter 6.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 6.9mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot