Murrelektronik 7000-13201-6411500 M12 Sensor Connector 15m 4-Pin Socket

Image Representative of Range

Murrelektronik 7000-13201-6411500 M12 Sensor Connector 15m 4-Pin Socket

MPN
7000-13201-6411500
EAN-13
4048879429405
Order Code
05-5321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Murrelektronik sensor/actuator connector 7000-13201-6411500 is a straight M12 x 1 socket with four pins, featuring a 15.00 m length, ideal for extensive connectivity. Manufactured by Murrelektronik, this robust connector is often used in industrial automation and control systems for reliable sensor or actuator connections. Suitable for harsh environments, it ensures secure and efficient signal and power transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 15.00m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot