Murrelektronik 7000-13201-3351000 Sensor/Actuator Connector M12 4-Pin 10m

Image Representative of Range

Murrelektronik 7000-13201-3351000 Sensor/Actuator Connector M12 4-Pin 10m

MPN
7000-13201-3351000
EAN-13
4048879199988
Order Code
05-5317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Murrelektronik 7000-13201-3351000 is a sensor/actuator connector designed with an M12 x 1 socket that is straight and features 4 pins. It comes with a 10.00 m cable, making it suitable for extended reach in installations. Typically used in industrial automation, it facilitates reliable connections between sensors and control units.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot