Murrelektronik 7000-13201-3311000 Sensor/Actuator Connector M12 4-Pin 10m

Image Representative of Range

Murrelektronik 7000-13201-3311000 Sensor/Actuator Connector M12 4-Pin 10m

MPN
7000-13201-3311000
EAN-13
4048879200097
Order Code
05-5314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £51.82 £49.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector is a high-quality M12 x 1 socket with a straight design and four pins. It features a durable 10.00 m cable, making it suitable for use in various industrial automation applications. This connector is ideal for connecting sensors and actuators in a seamless and reliable manner.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot