Murrelektronik 7000-13101-6431000 M12 Sensor Connector 5-Pin 10m

Image Representative of Range

Murrelektronik 7000-13101-6431000 M12 Sensor Connector 5-Pin 10m

MPN
7000-13101-6431000
EAN-13
4048879485920
Order Code
05-5309
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/09/2026

The Murrelektronik sensor/actuator connector, model 7000-13101-6431000, features a straight M12 x 1 plug with 5 pins and a 10.00 m cable. This high-quality connector is commonly used for connecting sensors and actuators in industrial automation systems. Its robust design ensures reliable performance in demanding environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.6mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot