Murrelektronik 7000-12961-0000000 Sensor/Actuator Connector 5-Pin Socket

Image Representative of Range

Murrelektronik 7000-12961-0000000 Sensor/Actuator Connector 5-Pin Socket

MPN
7000-12961-0000000
EAN-13
4048879201537
Order Code
05-5301
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Murrelektronik sensor/actuator connector is a straight, five-pin socket designed for reliable connections in industrial environments. Its robust construction ensures durability, making it suitable for automated systems and machinery applications. As a versatile component, it is commonly used in sensor and actuator configurations to achieve seamless integration in various electrical setups.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Thread Type M12
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot