Easter Opening Hours and Delivery Dates here
Murrelektronik 7000-12931-0000000 Sensor Connector 5-Pin Socket Straight

Image Representative of Range

Murrelektronik 7000-12931-0000000 Sensor Connector 5-Pin Socket Straight

Order Code:

05-5299

Brand: Murr Elektronik MPN: 7000-12931-0000000 EAN-13: 4048879438230
Qty Unit Price (Ex VAT)
1+ £13.38
5+ £12.72
25+ £12.04
50+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 in stock, despatched in 4 working days

The Murrelektronik sensor/actuator connector, model 7000-12931-0000000, is a straight socket with 5 pins designed for reliable connection tasks. It is suitable for various industrial applications where secure and efficient signal or data transmission is critical. This durable connector is typically used in automation and control systems, providing robust performance and ease of installation.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 1.50mm²
Connection Screw terminal
Max. temperature +85°C
Min. temperature -30°C
Nominal Current 7.5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot