Murrelektronik 7000-12921-0000000 Sensor/Actuator Connector 5-Pin Socket

Image Representative of Range

Murrelektronik 7000-12921-0000000 Sensor/Actuator Connector 5-Pin Socket

Order Code:

05-5298

Brand: Murr Elektronik MPN: 7000-12921-0000000 EAN-13: 4048879201551
Qty Unit Price (Ex VAT)
1+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched in 4 working days

The Murrelektronik 7000-12921-0000000 is a sensor/actuator connector featuring a straight socket with five pins. Designed for robust connection applications, it ensures reliable performance in industrial environments. Typically used in automation systems, this connector is ideal for facilitating secure connections between sensors and actuators.
Conductor Cross Section 0.75mm²
Connector 1 M12 socket, straight
Type Sensor/actuator connector
Coding A
Connection Screw terminal
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot