Murrelektronik 7000-12881-0000000 Connector Right Angle Plug 5 Pins

Image Representative of Range

Murrelektronik 7000-12881-0000000 Connector Right Angle Plug 5 Pins

MPN
7000-12881-0000000
EAN-13
4048879201575
Order Code
05-5296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.96
5+ £22.73
10+ £21.53
25+ £20.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableBack-order availability date - 13/09/2026

Murrelektronik manufactures the 7000-12881-0000000 sensor/actuator connector, featuring a right-angle design with five pins. This connector is notable for its robust build, making it suitable for industrial environments. Typical applications include machinery automation and signal transmission in factory settings.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot