Murrelektronik 7000-12741-0000000 Sensor/actuator Connector 4-Pin Straight

Image Representative of Range

Murrelektronik 7000-12741-0000000 Sensor/actuator Connector 4-Pin Straight

Order Code:

05-5291

Brand: Murr Elektronik MPN: 7000-12741-0000000 EAN-13: 4048879201643
Qty Unit Price (Ex VAT)
1+ £17.20
5+ £16.35
10+ £15.47
25+ £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Murrelektronik sensor/actuator connector, model 7000-12741-0000000, is a straight plug featuring 4 pins. It is ideal for industrial applications, offering reliable connections for sensors and actuators. This robust component ensures efficient communication within automation systems.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot