Murrelektronik 7000-12721-0000000 Sensor/Actuator Connector 5 Pins

Image Representative of Range

Murrelektronik 7000-12721-0000000 Sensor/Actuator Connector 5 Pins

MPN
7000-12721-0000000
EAN-13
4048879201650
Order Code
05-5289
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.53
5+ £17.60
10+ £16.64
25+ £15.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Murrelektronik sensor/actuator connector, model 7000-12721-0000000, features a straight plug design with five pins. It is manufactured for reliable and efficient connections in industrial applications such as automation and machinery. Its robust construction ensures durability in demanding environments.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot