Murrelektronik 7000-12701-0000000 Connector Plug Straight 4 Pins RJ 1pc

Image Representative of Range

Murrelektronik 7000-12701-0000000 Connector Plug Straight 4 Pins RJ 1pc

Order Code:

05-5288

Brand: Murr Elektronik MPN: 7000-12701-0000000 EAN-13: 4048879201667
Qty Was Unit Price (Ex VAT)
1+ £10.30 £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The Murrelektronik sensor/actuator connector, model 7000-12701-0000000, is a straight plug with 4 pins. It is designed for secure and reliable connections in automation and control system environments. Typical applications include use in industrial machinery and equipment requiring robust signal and data transmission.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot