Murrelektronik 7000-12691-0000000 Sensor/Actuator Connector 4-Pin Socket

Image Representative of Range

Murrelektronik 7000-12691-0000000 Sensor/Actuator Connector 4-Pin Socket

MPN
7000-12691-0000000
EAN-13
4048879201674
Order Code
05-5287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.33
5+ £23.14
10+ £21.89
25+ £20.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

Murrelektronik's 7000-12691-0000000 sensor/actuator connector is a straight socket with four pins. It is commonly used for reliable signal and data transmission between sensors and control units. This product is ideal for industrial automation and robotics applications.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Cut & Clip connector
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Weight 0

Reviews

Be the first to submit a review

Trustpilot