Murrelektronik 7000-12681-0000000 Connector RJ 4 Pins Straight Socket

Image Representative of Range

Murrelektronik 7000-12681-0000000 Connector RJ 4 Pins Straight Socket

MPN
7000-12681-0000000
EAN-13
4048879201681
Order Code
05-5286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.13
5+ £20.98
10+ £19.94
50+ £17.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Murrelektronik's 7000-12681-0000000 sensor/actuator connector is a straight socket with four pins, ideal for reliable signal and data transmission. This connector is commonly utilised in industrial automation settings, ensuring efficient and secure connections between devices. With its robust design, it is well-suited for environments that demand high performance and durability.
Connector 1 M12
Connector 2 Open cable ends
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Cut & Clip connector
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 32V DC/AC
Thread Type M12
Weight 0

Reviews

Be the first to submit a review

Trustpilot