Murrelektronik 7000-12641-0000000 Connector 4-Pin Straight Socket

Image Representative of Range

Murrelektronik 7000-12641-0000000 Connector 4-Pin Straight Socket

MPN
7000-12641-0000000
EAN-13
4048879201711
Order Code
05-5285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.85
5+ £16.04
10+ £15.15
25+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Murrelektronik 7000-12641-0000000 is a sensor/actuator connector with a straight socket design and 4 pins. Manufactured by Murrelektronik, this robust connector is typically used in automation systems for reliable signal transmission. It is suitable for industrial environments where secure and efficient connections are crucial.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 1.0mm²
Connection Cut & Clip connector
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot