Murrelektronik 7000-12611-0000000 Connector Socket Straight 4-Pin RJ Sensor

Image Representative of Range

Murrelektronik 7000-12611-0000000 Connector Socket Straight 4-Pin RJ Sensor

Order Code:

05-5283

Brand: Murr Elektronik MPN: 7000-12611-0000000 EAN-13: 4048879201742
  • Quickly find another product in this range by Conductor Cross Section:

    0.34mm² 0.50mm²
Qty Unit Price (Ex VAT)
1+ £14.48
5+ £13.78
10+ £13.06
25+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

The Murrelektronik 7000-12611-0000000 sensor/actuator connector is a straight socket with four pins. It is typically used for connecting sensors or actuators in automation systems, providing secure and reliable connections. This product is ideal for industrial environments requiring robust connectivity solutions.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.34mm²
Connection Cut & Clip connector
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot