Murrelektronik 7000-12601-0000000 Connector 4-Pin Socket Straight

Image Representative of Range

Murrelektronik 7000-12601-0000000 Connector 4-Pin Socket Straight

Order Code:

05-5282

Brand: Murr Elektronik MPN: 7000-12601-0000000 EAN-13: 4048879201759
  • Quickly find another product in this range by Conductor Cross Section:

    0.34mm² 0.50mm²
Qty Unit Price (Ex VAT)
1+ £15.61
5+ £14.79
25+ £14.06
50+ £13.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched in 4 working days

Murrelektronik 7000-12601-0000000 is a sensor/actuator connector featuring a straight socket design with four pins. It is designed for efficient transmission of signals in industrial automation applications. This connector is ideal for use in machine and plant engineering where reliable connections are essential.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Cut & Clip connector
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot