Murrelektronik 7000-12581-0000000 Sensor/Actuator Connector 3-Pin Socket

Image Representative of Range

Murrelektronik 7000-12581-0000000 Sensor/Actuator Connector 3-Pin Socket

MPN
7000-12581-0000000
EAN-13
4048879201766
Order Code
05-5281
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Murrelektronik sensor/actuator connector 7000-12581-0000000 is a straight socket with 3 pins, designed for efficient connection in automation systems. Suitable for use in industrial environments, it provides reliable connectivity for sensors and actuators. Manufactured by Murrelektronik, this component is ideal for applications requiring robust and precise electronic control.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Cut & Clip connector
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot