Murrelektronik 7000-12521-0000000 Connector Plug 4 Pins Straight

Image Representative of Range

Murrelektronik 7000-12521-0000000 Connector Plug 4 Pins Straight

Order Code:

05-5279

Brand: Murr Elektronik MPN: 7000-12521-0000000 EAN-13: 4048879201797
Qty Unit Price (Ex VAT)
1+ £15.24
5+ £14.46
10+ £13.68
25+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Murrelektronik sensor/actuator connector, model 7000-12521-0000000, is a straight plug with four pins. Designed for robust and reliable connectivity, it is ideal for industrial automation and control systems. Typical applications include connecting sensors and actuators in machinery and processing equipment.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 1.0mm²
Connection Cut & Clip connector
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot