Murrelektronik 7000-12481-0000000 Sensor/Actuator Connector 4-Pin Straight

Image Representative of Range

Murrelektronik 7000-12481-0000000 Sensor/Actuator Connector 4-Pin Straight

MPN
7000-12481-0000000
EAN-13
4048879201841
Order Code
05-5276
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.07
5+ £14.31
25+ £13.58
50+ £12.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 7000-12481-0000000 is a sensor/actuator connector with a straight plug design. It features four pins, making it suitable for reliable signal transmission in industrial automation systems. Commonly used in machinery and equipment interconnections, this connector ensures secure and efficient connectivity.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Cut & Clip connector
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot