Murrelektronik 7000-12241-7321000 M12 Connector Straight 5-Pin 10m

Image Representative of Range

Murrelektronik 7000-12241-7321000 M12 Connector Straight 5-Pin 10m

MPN
7000-12241-7321000
EAN-13
4048879210713
Order Code
05-5256
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Murrelektronik 7000-12241-7321000 is a sensor/actuator connector featuring a straight M12 x 1 socket and a 10.00 m length with 5 pins. Designed for reliability, this connector is well-suited for industrial automation and field applications. As a trusted manufacturer, Murrelektronik ensures this product delivers high performance in complex installation systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot