Murrelektronik 7000-12241-7320500 M12 Sensor Connector 5 Pins 5m Straight

Image Representative of Range

Murrelektronik 7000-12241-7320500 M12 Sensor Connector 5 Pins 5m Straight

MPN
7000-12241-7320500
EAN-13
4048879210737
Order Code
05-5255
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Murrelektronik sensor/actuator connector, model 7000-12241-7320500, features a straight M12 x 1 socket with 5 pins. This 5.00 m connector is ideal for robust connections in industrial automation settings. It is typically used for linking sensors and actuators to control systems effectively.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot