Murrelektronik 7000-12241-7320150 Sensor/Actuator Connector M12 5-Pin 1.5m

Image Representative of Range

Murrelektronik 7000-12241-7320150 Sensor/Actuator Connector M12 5-Pin 1.5m

MPN
7000-12241-7320150
EAN-13
4048879210768
Order Code
05-5254
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik sensor/actuator connector 7000-12241-7320150 is a straight M12 x 1 socket with 5 pins and a 1.50 m cable. It is typically used for connecting sensors and actuators in industrial automation systems. This connector is designed for secure and reliable transmission of signals and data.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot