Murrelektronik 7000-12241-6550500 Sensor/Actuator Connector M12 5 Pins 5m

Image Representative of Range

Murrelektronik 7000-12241-6550500 Sensor/Actuator Connector M12 5 Pins 5m

MPN
7000-12241-6550500
EAN-13
4048879210805
Order Code
05-5253
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Murrelektronik's 7000-12241-6550500 is a sensor/actuator connector designed with an M12 x 1 socket, featuring a straight connection and a 5-pin configuration. This connector includes a 5.00 m cable, making it suitable for a variety of industrial automation applications. It is typically used to ensure reliable connectivity in sensor and actuator systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot