Murrelektronik 7000-12241-6151000 M12 Sensor/Actuator Connector 10m 5 Pin

Image Representative of Range

Murrelektronik 7000-12241-6151000 M12 Sensor/Actuator Connector 10m 5 Pin

MPN
7000-12241-6151000
EAN-13
4048879211079
Order Code
05-5252
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 7000-12241-6151000 sensor/actuator connector features an M12 x 1 socket in a straight configuration, with 10.00 metres length and five pins. It is designed for reliable connections in industrial environments, ensuring efficient signal and power transmission. Typical applications include use in automation systems where robust and durable connector solutions are required.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.2mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.2mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot