Murrelektronik 7000-12221-6340300 Sensor connector M12 straight 4-pin 3.00 m

Order Code:

16-9625

Brand: Murr Elektronik MPN: 7000-12221-6340300 EAN-13: 4048879212113
Qty Unit Price (Ex VAT)
1+ £11.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

Murr Elektronik 7000-12221-6340300 is a robust sensor connector suitable for demanding industrial environments. This M12 straight, 4-pin connector features a cable length of 3.00 metres, designed to provide reliable connectivity in a variety of sensor and actuator applications. Engineered with high-quality materials, it ensures optimal performance in conditions where resistance to oil and mechanical stress are crucial. The connector is ideal for use in automation systems, particularly in manufacturing and processing industries where secure and stable connections are essential for operational efficiency. With its alternate description, 2310564 - Murrelektronik 7000-12221-6340300, this component is a critical element for precise signal transmission and data communication in complex systems.
Type 7000-12221-6340300
Cable Colour Black
Cable Diameter 4.5mm
Cable Length 3.00m
Connection Side A M12 socket, straight
Connection Side B Cable, open end
Connector Type Socket, straight
Content 1
Cross-section (sensor/actuator wiring) 0.34mm²
Jacket Material PUR
Maximum Temperature +85°C
Minimum Temperature -25°C
No. of pins 4
Nominal Current 4A
Nominal Voltage 300V AC
Outside Diameter 4.5mm
Product Type Sensor/actuator connector
Thread type (wiring and installation) M12
Thread type connection side M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot