Murrelektronik 7000-12221-6340200 Sensor/Actuator Connector M12 4-Pin 2m

Image Representative of Range

Murrelektronik 7000-12221-6340200 Sensor/Actuator Connector M12 4-Pin 2m

MPN
7000-12221-6340200
EAN-13
4048879212137
Order Code
05-5248
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Murrelektronik's 7000-12221-6340200 is a sensor/actuator connector featuring an M12 x 1 socket with a straight design and a 2.00 m cable. It includes four pins and is suitable for ensuring reliable connections in industrial automation applications. This product is typically used in machinery and production systems to connect sensors and actuators efficiently.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot