Murrelektronik 7000-08621-0000000 Sensor/Actuator Connector 3-Pin Socket

Image Representative of Range

Murrelektronik 7000-08621-0000000 Sensor/Actuator Connector 3-Pin Socket

Order Code:

05-5229

Brand: Murr Elektronik MPN: 7000-08621-0000000 EAN-13: 4048879224512
Qty Unit Price (Ex VAT)
1+ £15.07
5+ £14.53
10+ £13.97
50+ £12.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The Murrelektronik 7000-08621-0000000 is a sensor/actuator connector designed with a straight socket and three pins. It is typically used in industrial automation applications to facilitate reliable connections between sensors or actuators and control systems. This high-quality connector ensures secure and efficient signal transmission in demanding environments.
Connector 1 M8
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Screw terminal
Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot