Murrelektronik 7000-08611-0000000 Sensor Connector 4-Pin Straight Plug

Image Representative of Range

Murrelektronik 7000-08611-0000000 Sensor Connector 4-Pin Straight Plug

Order Code:

05-5228

Brand: Murr Elektronik MPN: 7000-08611-0000000 EAN-13: 4048879224529
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

The Murrelektronik 7000-08611-0000000 is a sensor/actuator connector featuring a straight plug with four pins, ideal for various industrial applications. Designed by Murrelektronik, this robust connector facilitates reliable electrical connections in automation systems. Its typical use includes connecting sensors or actuators to control units in manufacturing environments.
Connector 1 M8
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Screw terminal
Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot