Murrelektronik 7000-08601-0000000 Sensor Connector 3-Pin Straight Plug

Image Representative of Range

Murrelektronik 7000-08601-0000000 Sensor Connector 3-Pin Straight Plug

Order Code:

05-5227

Brand: Murr Elektronik MPN: 7000-08601-0000000 EAN-13: 4048879224536
Qty Unit Price (Ex VAT)
1+ £13.49
5+ £12.69
10+ £12.40
50+ £11.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
91 in stock, despatched in 4 working days

Murrelektronik manufactures the 7000-08601-0000000 sensor/actuator connector featuring a straight plug with three pins. This component is designed for robust and reliable connections in industrial settings. It is typically used in automation systems for facilitating secure sensor and actuator connections.
Connector 1 M8
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.50mm²
Connection Screw terminal
Material Brass gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot